-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06031C102K4T2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8057
|
Newark | Cap, Aec-Q200, 1000Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Kyocera Avx 06031C102K4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0100 / $0.0120 | Buy Now |
DISTI #
93AH0577
|
Newark | Cap, Aec-Q200, 1000Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Kyocera Avx 06031C102K4T2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2890 |
|
$0.0180 / $0.0400 | Buy Now |
DISTI #
96Y8250
|
Newark | Cap, Mlcc, Aec-Q200, 1000Pf, 100V, 0603, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Pac... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0770 | Buy Now |
DISTI #
478-KAM15AR72A102KTCT-ND
|
DigiKey | CAP CER 1000PF 100V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40250 In Stock |
|
$0.0107 / $0.1000 | Buy Now |
DISTI #
96Y8250
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 10%, X7R, 0603 [1608 Metric] - Product that comes on... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0770 / $0.2290 | Buy Now |
DISTI #
KAM15AR72A102KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: K... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 / $0.0091 | Buy Now |
DISTI #
581-06031C102K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR72A102KT NW G LOB PN 100V 1000pF X A 581-KAM15AR... more RoHS: Compliant | 31937 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | 0603 1 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
164000 Reel |
|
$0.0083 / $0.0093 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.001UF, SURFACE MOUN... more | 7269 |
|
$0.0102 / $0.0544 | Buy Now |
DISTI #
06031C102K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR72A102KT NW G LOB PN 100V 1000pF X A 581-KAM15AR... more RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 72000 In Stock |
|
$0.0083 / $0.0101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06031C102K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C102K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 06031C102K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C102K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KGF15AR72A102KT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | 06031C102K4T2A vs KGF15AR72A102KT |
0603Y102KBFB | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | 06031C102K4T2A vs 0603Y102KBFB |
NMC-A0603X7R102K100C3QYF | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, | 06031C102K4T2A vs NMC-A0603X7R102K100C3QYF |
0603J1000102KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | 06031C102K4T2A vs 0603J1000102KXT |
CE0603A-102-K101RBW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | 06031C102K4T2A vs CE0603A-102-K101RBW |
BC031C102KZB1AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | 06031C102K4T2A vs BC031C102KZB1AA1 |
BC031C102KZT3AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | 06031C102K4T2A vs BC031C102KZT3AA1 |
ATC0603X7R102KL3AR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, 0603, | 06031C102K4T2A vs ATC0603X7R102KL3AR |
BC031C102KZT9AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | 06031C102K4T2A vs BC031C102KZT9AA2 |
C0603X102K101BB | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | 06031C102K4T2A vs C0603X102K101BB |