Part Details for 06031A6R8C4T2A by Kyocera AVX Components
Overview of 06031A6R8C4T2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 06031A6R8C4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R7518
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 06031A6R8C4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0320 | Buy Now |
DISTI #
478-06031A6R8C4T2ACT-ND
|
DigiKey | CAP CER 6.8PF 100V NP0 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4494 In Stock |
|
$0.0275 / $0.2100 | Buy Now |
DISTI #
06031A6R8C4T2A
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 6.8pF ±0.25pF Automotive 7"T/R - Tape and Reel (Alt: 06031A6R8C4T2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 | Buy Now |
DISTI #
581-06031A6R8C4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 6.8pF C0G 0603 .25pFTol RoHS: Compliant | 0 |
|
$0.0270 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0257 | Buy Now |
DISTI #
06031A6R8C4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 6.8pF C0G 0603 .25pFTol RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0306 / $0.0360 | Buy Now |
Part Details for 06031A6R8C4T2A
06031A6R8C4T2A CAD Models
06031A6R8C4T2A Part Data Attributes
|
06031A6R8C4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A6R8C4T2A
Kyocera AVX Components
CAP CER 6.8PF 100V NP0 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031A6R8C4T2A
This table gives cross-reference parts and alternative options found for 06031A6R8C4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A6R8C4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603RN6R8C101PRT | Ceramic Capacitor, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | 06031A6R8C4T2A vs 0603RN6R8C101PRT |
0603N6R8C101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A6R8C4T2A vs 0603N6R8C101ST |
CE0603-6R8-C101GB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | RCD Components Inc | 06031A6R8C4T2A vs CE0603-6R8-C101GB |
0603N6R8C101YHT-HS | Ceramic Capacitor, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | 06031A6R8C4T2A vs 0603N6R8C101YHT-HS |
101R14N6R8CV4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Johanson Dielectrics Inc | 06031A6R8C4T2A vs 101R14N6R8CV4R |
0603N6R8C101NHW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | 06031A6R8C4T2A vs 0603N6R8C101NHW |
CE0603A-6R8-C101GBW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | RCD Components Inc | 06031A6R8C4T2A vs CE0603A-6R8-C101GBW |
VJ0603A6R8CFBAR5G | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0703, | Vishay Intertechnologies | 06031A6R8C4T2A vs VJ0603A6R8CFBAR5G |
0603N6R8C101VW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | 06031A6R8C4T2A vs 0603N6R8C101VW |
05002-6R8BCMH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Kyocera AVX Components | 06031A6R8C4T2A vs 05002-6R8BCMH |