Part Details for 06031A3R6BAT2A by Kyocera AVX Components
Overview of 06031A3R6BAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031A3R6BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3034
|
Newark | Commercial Chip/Std Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 06031A3R6BAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1430 | Buy Now |
DISTI #
06031A3R6BAT2A-ND
|
DigiKey | CAP CER 3.6PF 100V NP0 0603 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1391 | Buy Now |
DISTI #
06031A3R6BAT2A
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 3.6pF ±0.1pF Commercial 7"T/R - Tape and Reel (Alt: 06031A3R6BAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1404 / $0.1548 | Buy Now |
DISTI #
581-06031A3R6BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.6pF C0G 0603 .1pF Tol RoHS: Compliant | 0 |
|
$0.1180 / $0.1240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1154 | Buy Now |
DISTI #
06031A3R6BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.6pF C0G 0603 .1pF Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1150 | Buy Now |
Part Details for 06031A3R6BAT2A
06031A3R6BAT2A CAD Models
06031A3R6BAT2A Part Data Attributes:
|
06031A3R6BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A3R6BAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3.6pF, 100V, ±0.1pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.778% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031A3R6BAT2A
This table gives cross-reference parts and alternative options found for 06031A3R6BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A3R6BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N3R6B101VHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A3R6BAT2A vs 0603N3R6B101VHT |
0603N3R6B101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A3R6BAT2A vs 0603N3R6B101ST |
0603N3R6B101PHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A3R6BAT2A vs 0603N3R6B101PHT |
0603N3R6B101VT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A3R6BAT2A vs 0603N3R6B101VT |
0603N3R6B101SHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A3R6BAT2A vs 0603N3R6B101SHT |
KGQ15ACG2A3R6BT | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 3600000uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A3R6BAT2A vs KGQ15ACG2A3R6BT |