Part Details for 06031A221F4T4A by Kyocera AVX Components
Overview of 06031A221F4T4A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031A221F4T4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM15ACG2A221FMCT-ND
|
DigiKey | CAP CER 220PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12016 In Stock |
|
$0.2500 / $1.1100 | Buy Now |
DISTI #
KAM15ACG2A221FM
|
Avnet Americas | Cap Ceramic 220pF 100V C0G 1% 0603 T/R - Tape and Reel (Alt: KAM15ACG2A221FM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KAM15ACG2A221FM
|
Avnet Americas | Cap Ceramic 220pF 100V C0G 1% 0603 T/R - Tape and Reel (Alt: KAM15ACG2A221FM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2455 | Buy Now |
DISTI #
581-06031A221F4T4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A221FM NW G LOB PN 100V 220pF C0 A 581-KAM15ACG2A221FM RoHS: Compliant | 10769 |
|
$0.2490 / $0.8700 | Buy Now |
|
Future Electronics | 0603 220 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2650 | Buy Now |
DISTI #
06031A221F4T4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A221FM NW G LOB PN 100V 220pF C0 A 581-KAM15ACG2A221FM RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.2500 | Buy Now |
DISTI #
06031A221F4T4A
|
TME | Capacitor: ceramic, MLCC, 220pF, 100V, C0G (NP0), ±1%, SMD, 0603 Min Qty: 15000 | 0 |
|
$0.1280 | RFQ |
Part Details for 06031A221F4T4A
06031A221F4T4A CAD Models
06031A221F4T4A Part Data Attributes
|
06031A221F4T4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A221F4T4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031A221F4T4A
This table gives cross-reference parts and alternative options found for 06031A221F4T4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A221F4T4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N221F101PHT-HS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | Knowles Capacitors | 06031A221F4T4A vs 0603N221F101PHT-HS |
06031A221FAT2A | Capacitor, Ceramic, Chip, General Purpose, 220pF, 100V, ±1%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 06031A221F4T4A vs 06031A221FAT2A |
BC031A221FZJ1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A221F4T4A vs BC031A221FZJ1AA0 |
BC031A221FZT6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A221F4T4A vs BC031A221FZT6AA0 |
KGM15ACG2A221FM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A221F4T4A vs KGM15ACG2A221FM |
BC031A221FZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A221F4T4A vs BC031A221FZJ3SA0 |
0603N221F101Y | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | Knowles Capacitors | 06031A221F4T4A vs 0603N221F101Y |
0603N221F101YH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | Knowles Capacitors | 06031A221F4T4A vs 0603N221F101YH |
CMC-100/221FN0603T13F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, | Tecate Group | 06031A221F4T4A vs CMC-100/221FN0603T13F |
BC031A221FZT9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A221F4T4A vs BC031A221FZT9AA1 |