Part Details for 06031A220MAT2A by Kyocera AVX Components
Results Overview of 06031A220MAT2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06031A220MAT2A Information
06031A220MAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 06031A220MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM15ACG2A220MT
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 22pF ?20% Commercial 7"T/R - Tape and Reel (Alt: KGM15ACG2A220MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0248 / $0.0274 | Buy Now |
DISTI #
581-06031A220MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG2A220MT NEW GLOBAL PN 100V 22pF A 581-KGM15ACG2... more RoHS: Compliant | 0 |
|
$0.0290 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0231 | Buy Now |
Part Details for 06031A220MAT2A
06031A220MAT2A CAD Models
06031A220MAT2A Part Data Attributes
|
06031A220MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A220MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 22pF, 100V, ±20%, C0G/NP0, 0603 (1608 mm), 0.035"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |