Part Details for 06031A220JAT2A-SL by Kyocera AVX Components
Results Overview of 06031A220JAT2A-SL by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06031A220JAT2A-SL Information
06031A220JAT2A-SL by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 06031A220JAT2A-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06031A220JAT2A-SL
|
Avnet Americas | Cap Ceramic 22pF 100V C0G 5% 0603 T/R - Tape and Reel (Alt: 06031A220JAT2A-SL) RoHS: Compliant Min Qty: 48000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 06031A220JAT2A-SL
06031A220JAT2A-SL CAD Models
06031A220JAT2A-SL Part Data Attributes
|
06031A220JAT2A-SL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A220JAT2A-SL
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 22pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kyocera AVX |