Part Details for 06031A1R5C4T4H by Kyocera AVX Components
Overview of 06031A1R5C4T4H by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031A1R5C4T4H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-06031A1R5C4T4HTR-ND
|
DigiKey | CAP CER SMD Min Qty: 18000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0428 | Buy Now |
DISTI #
06031A1R5C4T4H
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 1.5pF ±0.25pF Automotive 13"T/R - Tape and Reel (Alt: 06031A1R5C4T4H) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0307 | Buy Now |
DISTI #
581-06031A1R5C4T4H
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1.5pF C0G 0603 .25pF Tol RoHS: Compliant | 0 |
|
$0.0330 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0321 | Buy Now |