Part Details for 06031A180J4T2A by Kyocera AVX Components
Overview of 06031A180J4T2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031A180J4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8045
|
Newark | Cap, Aec-Q200, 18Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Kyocera Avx 06031A180J4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0330 / $0.0400 | Buy Now |
DISTI #
09R7409
|
Newark | Cap, Mlcc, Aec-Q200, 18Pf, 100V, 0603, Capacitance:18Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031A180J4T2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2665 |
|
$0.0100 | Buy Now |
DISTI #
09R7409
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 18pF ?5% Automotive 7"T/R - Product that comes on tape, but is not reeled (Alt: 09R7409) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 2665 Partner Stock |
|
$0.0730 / $0.2180 | Buy Now |
DISTI #
KAM15ACG2A180JT
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 18pF ?5% Automotive 7"T/R - Tape and Reel (Alt: KAM15ACG2A180JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
RFQ | |
DISTI #
KAM15ACG2A180JT
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 18pF ?5% Automotive 7"T/R - Tape and Reel (Alt: KAM15ACG2A180JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0233 | Buy Now |
DISTI #
581-06031A180J4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A180JT NEW GLOBAL PN 100V 18pF A 581-KAM15ACG2A180JT RoHS: Compliant | 6756 |
|
$0.0340 / $0.2200 | Buy Now |
|
Future Electronics | 0603 18 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 8000Reel |
|
$0.0308 / $0.0333 | Buy Now |
DISTI #
06031A180J4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A180JT NEW GLOBAL PN 100V 18pF A 581-KAM15ACG2A180JT RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0300 / $0.0307 | Buy Now |
DISTI #
06031A180J4T2A
|
TME | Capacitor: ceramic, MLCC, 18pF, 100V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0199 | RFQ |
Part Details for 06031A180J4T2A
06031A180J4T2A CAD Models
06031A180J4T2A Part Data Attributes
|
06031A180J4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A180J4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031A180J4T2A
This table gives cross-reference parts and alternative options found for 06031A180J4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A180J4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC031A180JZJ9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A180J4T2A vs BC031A180JZJ9SA3 |
CE0603A-180-J101GTW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | RCD Components Inc | 06031A180J4T2A vs CE0603A-180-J101GTW |
0603N180J101Y | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Knowles Capacitors | 06031A180J4T2A vs 0603N180J101Y |
BC031A180JZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A180J4T2A vs BC031A180JZB3AA0 |
06031A180JAT4A | Capacitor, Ceramic, Chip, General Purpose, 18pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 06031A180J4T2A vs 06031A180JAT4A |
06031U180JAT2A | Cap,Ceramic,18pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,0603 Case | Kyocera AVX Components | 06031A180J4T2A vs 06031U180JAT2A |
BC031A180JZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A180J4T2A vs BC031A180JZJ1AA1 |
BC031A180JZB3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A180J4T2A vs BC031A180JZB3SA3 |
0603RN180J101NT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Knowles Capacitors | 06031A180J4T2A vs 0603RN180J101NT |
BC031A180JZT1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A180J4T2A vs BC031A180JZT1SA1 |