There are no models available for this part yet.
Overview of 06031A151JA79A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Automotive
CAD Models for 06031A151JA79A by Kyocera AVX Components
Part Data Attributes for 06031A151JA79A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
JESD-609 Code
|
e4
|
Length
|
1.6 mm
|
Manufacturer Series
|
0603
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Series
|
SIZE(C0G)
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for 06031A151JA79A
This table gives cross-reference parts and alternative options found for 06031A151JA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A151JA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC031A151JZB6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A151JA79A vs BC031A151JZB6SA3 |
BC031A151JZT3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A151JA79A vs BC031A151JZT3SA0 |
0603N151J101PHT-HK | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603, | Knowles Capacitors | 06031A151JA79A vs 0603N151J101PHT-HK |
0603N151J101DHW-HS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603, | Knowles Capacitors | 06031A151JA79A vs 0603N151J101DHW-HS |
06031A151J4U4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06031A151JA79A vs 06031A151J4U4A |
BC031A151JZB1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A151JA79A vs BC031A151JZB1SA3 |
06031A151JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A151JA79A vs 06031A151JAT7A |
06031A151J4U2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06031A151JA79A vs 06031A151J4U2A |
GMT10CG151J100XT-15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | 06031A151JA79A vs GMT10CG151J100XT-15 |
0603RN151J101CW | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603, | Knowles Capacitors | 06031A151JA79A vs 0603RN151J101CW |