Part Details for 06031A101GAT2A by Kyocera AVX Components
Overview of 06031A101GAT2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031A101GAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8038
|
Newark | Cap, 100Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Kyocera Avx 06031A101GAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 190 |
|
$0.1900 / $0.2420 | Buy Now |
DISTI #
55J2899
|
Newark | Ceramic Capacitor 100Pf 100V, C0G, 2%, 0603, Full Reel, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 06031A101GAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1220 | Buy Now |
DISTI #
KGM15ACG2A101GT
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGM15ACG2A101GT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0614 | Buy Now |
DISTI #
KGM15ACG2A101GT
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGM15ACG2A101GT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-06031A101GAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG2A101GT NEW GLOBAL PN 100V 100pF A 581-KGM15ACG2A101GT RoHS: Compliant | 8698 |
|
$0.0630 / $0.3500 | Buy Now |
|
Future Electronics | 06031A101GAT2A RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$0.0618 / $0.0654 | Buy Now |
|
Future Electronics | 06031A101GAT2A RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0618 / $0.0654 | Buy Now |
DISTI #
06031A101GAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG2A101GT NEW GLOBAL PN 100V 100pF A 581-KGM15ACG2A101GT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0670 | Buy Now |
DISTI #
06031A101GAT2A
|
TME | Capacitor: ceramic, MLCC, 100pF, 100V, C0G (NP0), ±2%, SMD, 0603 Min Qty: 1 | 5780 |
|
$0.0165 / $0.1332 | Buy Now |
DISTI #
KGM15ACG2A101GT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 100 V, � 2%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGM15ACG2A101GT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 06031A101GAT2A
06031A101GAT2A CAD Models
06031A101GAT2A Part Data Attributes
|
06031A101GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A101GAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±2%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031A101GAT2A
This table gives cross-reference parts and alternative options found for 06031A101GAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A101GAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N101G101PHW-HB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | Knowles Capacitors | 06031A101GAT2A vs 0603N101G101PHW-HB |
BC031A101GZT9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A101GAT2A vs BC031A101GZT9AA3 |
BC031A101GZT6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A101GAT2A vs BC031A101GZT6SA0 |
SR0603NPO101G3NG1#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | 06031A101GAT2A vs SR0603NPO101G3NG1#M123B |
BC031A101GZJ6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A101GAT2A vs BC031A101GZJ6AA2 |
0603N101G101DT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | Knowles Capacitors | 06031A101GAT2A vs 0603N101G101DT |
0603A101GBXB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0001uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | 06031A101GAT2A vs 0603A101GBXB |
BC031A101GZJ6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A101GAT2A vs BC031A101GZJ6AA0 |
BC031A101GZB6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A101GAT2A vs BC031A101GZB6AA1 |
0603N101G101YW | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | Knowles Capacitors | 06031A101GAT2A vs 0603N101G101YW |