Part Details for 06031A100B4T2A by Kyocera AVX Components
Overview of 06031A100B4T2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031A100B4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK5752
|
Newark | Capacitor, 10Pf, Np0, 100V, 0603 Rohs Compliant: Yes |Kyocera Avx 06031A100B4T2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1590 |
|
$0.1420 / $0.2200 | Buy Now |
DISTI #
09R7368
|
Newark | Auto Mb Cmap - Fn/T&r Rohs Compliant: Yes |Kyocera Avx 06031A100B4T2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1550 | Buy Now |
DISTI #
478-10183-1-ND
|
DigiKey | CAP CER 10PF 100V NP0 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5677 In Stock |
|
$0.0803 / $0.4400 | Buy Now |
DISTI #
06031A100B4T2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 100 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06031A100B4T2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1032 | Buy Now |
DISTI #
581-06031A100B4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10pF C0G 0603 .1pF Tol RoHS: Compliant | 1580 |
|
$0.0790 / $0.4400 | Buy Now |
|
Future Electronics | 0603 10 pF 100 V ±0.1 pF % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0883 / $0.0964 | Buy Now |
DISTI #
06031A100B4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10pF C0G 0603 . 1pF Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0880 / $0.1040 | Buy Now |
DISTI #
06031A100B4T2A
|
TME | Capacitor: ceramic, MLCC, 10pF, 100V, C0G (NP0), ±0.1pF, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0606 | RFQ |
DISTI #
06031A100B4T2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 100 V, � 0.1pF, C0G (NP0), 0603 [1608 Metric] (Alt: 06031A100B4T2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |