Part Details for 06031U470M4T4A by Kyocera AVX Components
Overview of 06031U470M4T4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06031U470M4T4A
06031U470M4T4A CAD Models
06031U470M4T4A Part Data Attributes
|
06031U470M4T4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031U470M4T4A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for 06031U470M4T4A
This table gives cross-reference parts and alternative options found for 06031U470M4T4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031U470M4T4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC031A470MZT3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U470M4T4A vs BC031A470MZT3AA3 |
BC031A470MZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U470M4T4A vs BC031A470MZB1AA3 |
0603N470M101YW | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Knowles Capacitors | 06031U470M4T4A vs 0603N470M101YW |
BC031A470MZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U470M4T4A vs BC031A470MZJ9AA1 |
LD031U470MAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U470M4T4A vs LD031U470MAB4A |
0603N470M101PHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031U470M4T4A vs 0603N470M101PHT |
BC031A470MZJ6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U470M4T4A vs BC031A470MZJ6SA2 |
0603N470M101SHW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Knowles Capacitors | 06031U470M4T4A vs 0603N470M101SHW |
101R14N470MV6T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.000047uF, 0603, | Johanson Dielectrics Inc | 06031U470M4T4A vs 101R14N470MV6T |
MA0603CG470M101R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | RFE International Inc | 06031U470M4T4A vs MA0603CG470M101R |