Part Details for 06031C561K4Z2A by Kyocera AVX Components
Overview of 06031C561K4Z2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C561K4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R7599
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 06031C561K4Z2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 / $0.0930 | Buy Now |
DISTI #
478-06031C561K4Z2ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0507 | Buy Now |
DISTI #
06031C561K4Z2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 560 pF, 100 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06031C561K4Z2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0319 / $0.0380 | Buy Now |
DISTI #
581-06031C561K4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 560pF X7R 0603 10% Tol RoHS: Compliant | 0 |
|
$0.0420 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0342 | Buy Now |
DISTI #
06031C561K4Z2A
|
Avnet Abacus | (Alt: 06031C561K4Z2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 06031C561K4Z2A
06031C561K4Z2A CAD Models
06031C561K4Z2A Part Data Attributes
|
06031C561K4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C561K4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C561K4Z2A
This table gives cross-reference parts and alternative options found for 06031C561K4Z2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C561K4Z2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ0603Y561KXBCW1BC | Vishay Intertechnologies | $0.0532 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP | 06031C561K4Z2A vs VJ0603Y561KXBCW1BC |
06031C561K4T2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 06031C561K4Z2A vs 06031C561K4T2A |
06031C561K4T4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP | 06031C561K4Z2A vs 06031C561K4T4A |
LD031C561KAB2A | Kyocera AVX Components | $0.2235 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP | 06031C561K4Z2A vs LD031C561KAB2A |
06031C561KAT4A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 560pF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | 06031C561K4Z2A vs 06031C561KAT4A |
06031C561KAT2A | Kyocera AVX Components | $0.0201 | Capacitor, Ceramic, Chip, General Purpose, 560pF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | 06031C561K4Z2A vs 06031C561KAT2A |
VJ0603Y561KXBPW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 06031C561K4Z2A vs VJ0603Y561KXBPW1BC |
06031C561KAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP | 06031C561K4Z2A vs 06031C561KAT7A |