-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 470pF, 100V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06031C471JAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3527
|
Newark | 06031C471Jat2A Rohs Compliant: Yes |Kyocera Avx 06031C471JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0410 | Buy Now |
DISTI #
96M1252
|
Newark | Ceramic Capacitor 470Pf, 100V, X7R, 5%, 0603, Capacitance:470Pf, Voltage(Dc):100V, Capacitor Case... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8261 |
|
$0.0130 | Buy Now |
DISTI #
04X9304
|
Newark | Cap, 470Pf, 100V, 5%, X7R, 0603, Reel, Capacitance:470Pf, Voltage Rating:100V, Ceramic Capacitor ... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0410 | Buy Now |
DISTI #
KGM15AR72A471JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel |
12000 4000 Factory Stock |
|
$0.0167 | Buy Now |
DISTI #
96M1252
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ? 5%, X7R, 0603 [1608 Metric] - Product that comes on t... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack |
8261 Partner Stock |
|
$0.0700 / $0.2810 | Buy Now |
DISTI #
581-06031C471J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR72A471JT NEW GLOBAL PN 100V 470pF A 581-KGM15AR7... more RoHS: Compliant | 19128 |
|
$0.0300 / $0.2700 | Buy Now |
DISTI #
70001620
|
RS | 0603 470pF Ceramic Multilayer Capacitor, 100 VDC, +125degC, X7R Dielec, +/-5% | AVX 06031C471JAT2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.0240 | Buy Now |
|
Future Electronics | 0603 470 pF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel |
8000 Reel |
|
$0.0141 / $0.0153 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 470pF 100V X7R 5% SMD 0603 125°C Paper T/R RoHS: Compliant |
138491 In Stock |
|
$0.0324 / $0.7200 | Buy Now |
|
Bristol Electronics | 6944 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06031C471JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C471JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 470pF, 100V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 06031C471JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C471JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AU031C471JA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | 06031C471JAT2A vs AU031C471JA72A |
06031C471J4T2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 06031C471JAT2A vs 06031C471J4T2A |
06031C471J4T4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | 06031C471JAT2A vs 06031C471J4T4A |
VJ0603Y471JXBPW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 06031C471JAT2A vs VJ0603Y471JXBPW1BC |
LD031C471JAB2A | Kyocera AVX Components | $0.2440 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | 06031C471JAT2A vs LD031C471JAB2A |