Part Details for 06031C332MAT7A by Kyocera AVX Components
Overview of 06031C332MAT7A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06031C332MAT7A
06031C332MAT7A CAD Models
06031C332MAT7A Part Data Attributes
|
06031C332MAT7A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C332MAT7A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SIZE(X7R) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031C332MAT7A
This table gives cross-reference parts and alternative options found for 06031C332MAT7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C332MAT7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD031C332MAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C332MAT7A vs LD031C332MAX2A |
0603B332M101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031C332MAT7A vs 0603B332M101CT |
06031C332MA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C332MAT7A vs 06031C332MA77A |
HR0603X7R332M3NT94 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Presidio Components Inc | 06031C332MAT7A vs HR0603X7R332M3NT94 |
HR0603X7R332M3NT9D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Presidio Components Inc | 06031C332MAT7A vs HR0603X7R332M3NT9D |
KGM15AR72A332MT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C332MAT7A vs KGM15AR72A332MT |
0603B332M101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031C332MAT7A vs 0603B332M101C |
KGM15AR72A332MM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031C332MAT7A vs KGM15AR72A332MM |
HR0603X7R332M3NT92 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Presidio Components Inc | 06031C332MAT7A vs HR0603X7R332M3NT92 |
HR0603X7R332M3NT9B | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0033uF, SURFACE MOUNT, 0603, CHIP | Presidio Components Inc | 06031C332MAT7A vs HR0603X7R332M3NT9B |