Part Details for 06031C332KAT2A4K by Kyocera AVX Components
Overview of 06031C332KAT2A4K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06031C332KAT2A4K
06031C332KAT2A4K CAD Models
06031C332KAT2A4K Part Data Attributes
|
06031C332KAT2A4K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C332KAT2A4K
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |