Capacitors
06031C272JA79A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP

Overview of 06031C272JA79A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 06031C272JA79A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 06031C272JA79A by Kyocera AVX Components

06031C272JA79A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.86 mm
JESD-609 Code
e4
Length
1.6 mm
Manufacturer Series
0603
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Series
SIZE(X7R)
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Width
0.81 mm
Want to compare parts?
  1. 06031C272JA79A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for 06031C272JA79A

This table gives cross-reference parts and alternative options found for 06031C272JA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C272JA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
06031C272JAT9A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP Kyocera AVX Components 06031C272JA79A vs 06031C272JAT9A
101R14W272JV4T Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP Johanson Dielectrics Inc 06031C272JA79A vs 101R14W272JV4T
VJ0603Y272JXBCW1BC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP Vishay Intertechnologies 06031C272JA79A vs VJ0603Y272JXBCW1BC
06031C272JAZ4A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components 06031C272JA79A vs 06031C272JAZ4A
0603B272J101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP Knowles Capacitors 06031C272JA79A vs 0603B272J101CT
0603B272J101C Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP Knowles Capacitors 06031C272JA79A vs 0603B272J101C
06031C272JA77A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP Kyocera AVX Components 06031C272JA79A vs 06031C272JA77A
06031C272JAT7A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP Kyocera AVX Components 06031C272JA79A vs 06031C272JAT7A
LD031C272JAB2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP Kyocera AVX Components 06031C272JA79A vs LD031C272JAB2A
0603B272J101PT Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP Knowles Capacitors 06031C272JA79A vs 0603B272J101PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 06031C272JA79A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 06031C272JA79A by Kyocera AVX Components

  • Please alert me when 06031C272JA79A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 06031C272JA79A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 06031C272JA79A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 06031C272JA79A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 06031C272JA79A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 06031C272JA79A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: