-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 100V, ±0.1pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1224
|
Newark | Capacitor Ceramic 4.7Pf 100V, C0G, 0.1Pf, 0603, Capacitance:4.7Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 06031A4R7BAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1710 | Buy Now |
DISTI #
55J3088
|
Newark | Ceramic Capacitor 4.7Pf 100V, C0G, 0.1Pf, 0603, Full Reel, Capacitance:4.7Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 06031A4R7BAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1260 | Buy Now |
DISTI #
KGM15ACG2A4R7BT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 100 V, ? 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGM15ACG2A4R7BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1064 | Buy Now |
DISTI #
KGM15ACG2A4R7BT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 100 V, ? 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGM15ACG2A4R7BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-06031A4R7BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG2A4R7BT NEW GLOBAL PN 100V 4.7pF A 581-KGM15ACG2A4R7BT RoHS: Compliant | 2677 |
|
$0.0990 / $0.4800 | Buy Now |
|
Future Electronics | 0603 4.7 pF 100 V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1110 | Buy Now |
|
Future Electronics | 0603 4.7 pF 100 V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1110 | Buy Now |
|
Bristol Electronics | 4302 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0000047 uF, SURFACE MOUNT, 0603 | 3630 |
|
$0.1034 / $0.2385 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0000047 uF, SURFACE MOUNT, 0603 | 3116 |
|
$0.0378 / $0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06031A4R7BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A4R7BAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 100V, ±0.1pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 06031A4R7BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A4R7BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N4R7B101YT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A4R7BAT2A vs 0603N4R7B101YT |
BC031A4R7BZJ3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A4R7BAT2A vs BC031A4R7BZJ3SA2 |
05002-4R7BBML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Kyocera AVX Components | 06031A4R7BAT2A vs 05002-4R7BBML |
BC031A4R7BZT1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A4R7BAT2A vs BC031A4R7BZT1AA2 |
0603N4R7B101PHW-HK | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Knowles Capacitors | 06031A4R7BAT2A vs 0603N4R7B101PHW-HK |
BC031A4R7BZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A4R7BAT2A vs BC031A4R7BZT3AA0 |
BC031A4R7BZB6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A4R7BAT2A vs BC031A4R7BZB6SA3 |
AU031A4R7BAG9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Kyocera AVX Components | 06031A4R7BAT2A vs AU031A4R7BAG9A |
0603N4R7B101YHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A4R7BAT2A vs 0603N4R7B101YHT |
06031U4R7BAT2A | Cap,Ceramic,4.7pF,100VDC,.1pF -Tol,.1pF +Tol,C0G TC Code,-30,30ppm TC,0603 Case | Kyocera AVX Components | 06031A4R7BAT2A vs 06031U4R7BAT2A |