Part Details for 06031A331M4Z2A by Kyocera AVX Components
Overview of 06031A331M4Z2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06031A331M4Z2A
06031A331M4Z2A CAD Models
06031A331M4Z2A Part Data Attributes
|
06031A331M4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A331M4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 0603(100V,NP0) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 06031A331M4Z2A
This table gives cross-reference parts and alternative options found for 06031A331M4Z2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A331M4Z2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC031A331MZT1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A331M4Z2A vs BC031A331MZT1SA2 |
LD031A331MAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A331M4Z2A vs LD031A331MAX2A |
BC031A331MZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A331M4Z2A vs BC031A331MZJ3AA1 |
BC031A331MZB6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A331M4Z2A vs BC031A331MZB6SA3 |
LD031A331MAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A331M4Z2A vs LD031A331MAB2A |
BC031A331MZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A331M4Z2A vs BC031A331MZT9AA2 |
BC031A331MZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A331M4Z2A vs BC031A331MZT3SA3 |
BC031A331MZT6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A331M4Z2A vs BC031A331MZT6AA2 |
BC031A331MZT1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A331M4Z2A vs BC031A331MZT1SA1 |
BC031A331MZB3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A331M4Z2A vs BC031A331MZB3AA2 |