06031A1R8B4T4A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP

Overview of 06031A1R8B4T4A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 06031A1R8B4T4A by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 478-06031A1R8B4T4ATR-ND
DigiKey CAP CER SMD Min Qty: 15000 Lead time: 30 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.1275
$0.1275 Buy Now
DISTI # 06031A1R8B4T4A
Avnet Americas Cap MLCC SMD 0603 100V NP0 (C0G) 1.8pF ?0.1pF Automotive 13"T/R - Tape and Reel (Alt: 06031A1R8B4T4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel 0
RFQ

CAD Models for 06031A1R8B4T4A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 06031A1R8B4T4A by Kyocera AVX Components

06031A1R8B4T4A
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.9 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5.5556%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
5.5556%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.81 mm
Want to compare parts?
  1. 06031A1R8B4T4A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for 06031A1R8B4T4A

This table gives cross-reference parts and alternative options found for 06031A1R8B4T4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A1R8B4T4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD031A1R8BAB2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP Kyocera AVX Components 06031A1R8B4T4A vs LD031A1R8BAB2A
06031A1R8BAT2A Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 100V, ±0.1pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel Kyocera AVX Components 06031A1R8B4T4A vs 06031A1R8BAT2A
LD031U1R8BAB2A Ceramic Capacitor, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Kyocera AVX Components 06031A1R8B4T4A vs LD031U1R8BAB2A
06031A1R8BAT4A Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 100V, ±0.1pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel Kyocera AVX Components 06031A1R8B4T4A vs 06031A1R8BAT4A
06031U1R8BAT2A Cap,Ceramic,1.8pF,100VDC,.1pF -Tol,.1pF +Tol,C0G TC Code,-30,30ppm TC,0603 Case Kyocera AVX Components 06031A1R8B4T4A vs 06031U1R8BAT2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 06031A1R8B4T4A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 06031A1R8B4T4A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 06031A1R8B4T4A would you like to use for your alert(s)?
  • Please alert me when 06031A1R8B4T4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 06031A1R8B4T4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 06031A1R8B4T4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 06031A1R8B4T4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 06031A1R8B4T4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 06031A1R8B4T4A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: