Part Details for 06031A180GAT4A by Kyocera AVX Components
Overview of 06031A180GAT4A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031A180GAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06031A180GAT4A
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 18pF ?2% Commercial 13"T/R - Tape and Reel (Alt: 06031A180GAT4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ |
Part Details for 06031A180GAT4A
06031A180GAT4A CAD Models
06031A180GAT4A Part Data Attributes
|
06031A180GAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A180GAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 18pF, 100V, ±2%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031A180GAT4A
This table gives cross-reference parts and alternative options found for 06031A180GAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A180GAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05002-180BGZL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Kyocera AVX Components | 06031A180GAT4A vs 05002-180BGZL |
0603N180G101YHW-HB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Knowles Capacitors | 06031A180GAT4A vs 0603N180G101YHW-HB |
CMC-100/180GN0603T13F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Tecate Group | 06031A180GAT4A vs CMC-100/180GN0603T13F |
BC031A180GZJ6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A180GAT4A vs BC031A180GZJ6SA1 |
BC031A180GZT3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A180GAT4A vs BC031A180GZT3AA3 |
CE0603-180-G101GT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | RCD Components Inc | 06031A180GAT4A vs CE0603-180-G101GT |
VJ0603A180GLBAJ5G | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000018 uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | 06031A180GAT4A vs VJ0603A180GLBAJ5G |
CE0603A-180-G101GCS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | RCD Components Inc | 06031A180GAT4A vs CE0603A-180-G101GCS |
KGM15ACG2A180GM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A180GAT4A vs KGM15ACG2A180GM |
BC031A180GZB1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A180GAT4A vs BC031A180GZB1SA3 |