There are no models available for this part yet.
Overview of 06031A150J4T2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 06031A150J4T2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09R7402
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 06031A150J4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0300 | Buy Now | |
DISTI #
KAM15ACG2A150JT
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 15pF ?5% Automotive 7"T/R - Tape and Reel (Alt: KAM15ACG2A150JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.0207 | Buy Now | |
DISTI #
581-06031A150J4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A150JT NEW GLOBAL PN 100V 15pF A 581-KAM15ACG2A150JT RoHS: Compliant | 0 |
|
$0.0250 / $0.2000 | Order Now | |
Future Electronics | 0603 15 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 8000Reel |
|
$0.0291 / $0.0314 | Buy Now | ||
DISTI #
06031A150J4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A150JT NEW GLOBAL PN 100V 15pF A 581-KAM15ACG2A150JT RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0248 / $0.0391 | Buy Now |
CAD Models for 06031A150J4T2A by Kyocera AVX Components
Part Data Attributes for 06031A150J4T2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
15 Weeks
|
Capacitance
|
0.000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for 06031A150J4T2A
This table gives cross-reference parts and alternative options found for 06031A150J4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A150J4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031A150JAT4A | Capacitor, Ceramic, Chip, General Purpose, 15pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 06031A150J4T2A vs 06031A150JAT4A |
06031U150JAT2A | Cap,Ceramic,15pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,0603 Case | Kyocera AVX Components | 06031A150J4T2A vs 06031U150JAT2A |
06031A150JAT2A | Capacitor, Ceramic, Chip, General Purpose, 15pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 06031A150J4T2A vs 06031A150JAT2A |
AU031A150JA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | Kyocera AVX Components | 06031A150J4T2A vs AU031A150JA72A |
06031A150J4T4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A150J4T2A vs 06031A150J4T4A |
LD031A150JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A150J4T2A vs LD031A150JAB4A |
LD031A150JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A150J4T2A vs LD031A150JAB2A |