Capacitors
06031A121KA79A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP

Overview of 06031A121KA79A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Renewable Energy Automotive

CAD Models for 06031A121KA79A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 06031A121KA79A by Kyocera AVX Components

06031A121KA79A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.9 mm
JESD-609 Code
e4
Length
1.6 mm
Manufacturer Series
0603
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Series
SIZE(C0G)
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Width
0.81 mm
Want to compare parts?
  1. 06031A121KA79A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for 06031A121KA79A

This table gives cross-reference parts and alternative options found for 06031A121KA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A121KA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ031A121KG73A Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP Kyocera AVX Components 06031A121KA79A vs MQ031A121KG73A
BC031A121KZT9AA2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP Kyocera AVX Components 06031A121KA79A vs BC031A121KZT9AA2
0603N121K101PHW-HS Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, Knowles Capacitors 06031A121KA79A vs 0603N121K101PHW-HS
CMC-100/121KN0603T13F Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP Tecate Group 06031A121KA79A vs CMC-100/121KN0603T13F
BC031A121KZB1SA2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP Kyocera AVX Components 06031A121KA79A vs BC031A121KZB1SA2
AP031A121KQX4A Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP Kyocera AVX Components 06031A121KA79A vs AP031A121KQX4A
BC031A121KZJ3SA2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP Kyocera AVX Components 06031A121KA79A vs BC031A121KZJ3SA2
0603N121K101YHT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP Knowles Capacitors 06031A121KA79A vs 0603N121K101YHT
0603RN121K101C Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, Knowles Capacitors 06031A121KA79A vs 0603RN121K101C
06031A121KA74A Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP Kyocera AVX Components 06031A121KA79A vs 06031A121KA74A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 06031A121KA79A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 06031A121KA79A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 06031A121KA79A would you like to use for your alert(s)?
  • Please alert me when 06031A121KA79A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 06031A121KA79A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 06031A121KA79A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 06031A121KA79A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 06031A121KA79A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 06031A121KA79A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: