Part Details for 06031A120J4Z4A by Kyocera AVX Components
Overview of 06031A120J4Z4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06031A120J4Z4A
06031A120J4Z4A CAD Models
06031A120J4Z4A Part Data Attributes
|
06031A120J4Z4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A120J4Z4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | 0603(100V,NP0) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 06031A120J4Z4A
This table gives cross-reference parts and alternative options found for 06031A120J4Z4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A120J4Z4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031A120J4T4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A120J4Z4A vs 06031A120J4T4A |
06031A120JA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A120J4Z4A vs 06031A120JA79A |
CE0603A-120-J101GCQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | RCD Components Inc | 06031A120J4Z4A vs CE0603A-120-J101GCQ |
0603N120J101DHW-HS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | Knowles Capacitors | 06031A120J4Z4A vs 0603N120J101DHW-HS |
0603N120J101YHW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | Knowles Capacitors | 06031A120J4Z4A vs 0603N120J101YHW |
AP031A120JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A120J4Z4A vs AP031A120JQU2A |
0603N120J101YHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031A120J4Z4A vs 0603N120J101YHT |
06031A120JAT2A | Capacitor, Ceramic, Chip, General Purpose, 12pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 06031A120J4Z4A vs 06031A120JAT2A |
0603N120J101V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0603, | Knowles Capacitors | 06031A120J4Z4A vs 0603N120J101V |
BC031A120JZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A120J4Z4A vs BC031A120JZT3AA0 |