Part Details for 06031A100CAT4A by Kyocera AVX Components
Overview of 06031A100CAT4A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031A100CAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J2881
|
Newark | Capacitor, ceramic,10Pf,100Vdc,.25-Pf Tol,.25+Pf Tol,2-% Tol,2+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 06031A100CAT4A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0650 | Buy Now |
DISTI #
478-06031A100CAT4ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0600 | Buy Now |
DISTI #
KGM15ACG2A100CM
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 10pF ?0.25pF Commercial 13"T/R - Tape and Reel (Alt: KGM15ACG2A100CM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0592 | Buy Now |
DISTI #
KGM15ACG2A100CM
|
Avnet Americas | Cap MLCC SMD 0603 100V NP0 (C0G) 10pF ?0.25pF Commercial 13"T/R - Tape and Reel (Alt: KGM15ACG2A100CM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-06031A100CAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10pF C0G 0603 . 25pF Tol A 581-06031A100CAT2A RoHS: Compliant | 0 |
|
$0.0520 / $0.0610 | Order Now |
|
Future Electronics | 0603 10 pF 100 V ±0.25 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0510 / $0.0541 | Buy Now |
|
Future Electronics | 0603 10 pF 100 V ±0.25 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0510 / $0.0541 | Buy Now |
Part Details for 06031A100CAT4A
06031A100CAT4A CAD Models
06031A100CAT4A Part Data Attributes
|
06031A100CAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A100CAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031A100CAT4A
This table gives cross-reference parts and alternative options found for 06031A100CAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A100CAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06031A100CAT2A | Capacitor, Ceramic, Chip, General Purpose, 10pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 06031A100CAT4A vs 06031A100CAT2A |
06031A100GAT4A | Capacitor, Ceramic, Chip, General Purpose, 10pF, 100V, ±2%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 06031A100CAT4A vs 06031A100GAT4A |
06031A100GAT2A | Capacitor, Ceramic, Chip, General Purpose, 10pF, 100V, ±2%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 06031A100CAT4A vs 06031A100GAT2A |
06031A100DAT2A | Capacitor, Ceramic, Chip, General Purpose, 10pF, 100V, ±0.5pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 06031A100CAT4A vs 06031A100DAT2A |
LD031A100GAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A100CAT4A vs LD031A100GAB2A |
VJ0603A100GXBPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 06031A100CAT4A vs VJ0603A100GXBPW1BC |
06031U100GAT2A | Cap,Ceramic,10pF,100VDC,2% -Tol,2% +Tol,C0G TC Code,-30,30ppm TC,0603 Case | Kyocera AVX Components | 06031A100CAT4A vs 06031U100GAT2A |
VJ0603A100GXBCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 06031A100CAT4A vs VJ0603A100GXBCW1BC |