-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6173
|
Newark | Capacitor Ceramic 10Pf 100V, C0G, 0.25Pf, 0603, Capacitance:10Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06031A100CAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13340 |
|
$0.0390 | Buy Now |
DISTI #
55J2880
|
Newark | Ceramic Capacitor 10Pf 100V, C0G, 0.25Pf, 0603, Full Reel, Capacitance:10Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 06031A100CAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0520 | Buy Now |
DISTI #
84AC3316
|
Newark | 06031A100Cat2A Rohs Compliant: Yes |Kyocera Avx 06031A100CAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0520 | Buy Now |
DISTI #
478-3668-1-ND
|
DigiKey | CAP CER 10PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18327 In Stock |
|
$0.0465 / $0.3100 | Buy Now |
DISTI #
06031A100CAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 100 V, ? 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06031A100CAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0461 / $0.0493 | Buy Now |
DISTI #
60R6173
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 100 V, ? 0.25pF, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 60R6173) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 13340 Partner Stock |
|
$0.0900 / $0.3220 | Buy Now |
DISTI #
581-06031A100CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10pF C0G 0603 . 25pF Tol A 581-06031A100CAT4A RoHS: Compliant | 11819 |
|
$0.0440 / $0.3100 | Buy Now |
DISTI #
V72:2272_10663945
|
Arrow Electronics | Cap Ceramic 10pF 100V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2024 Container: Cut Strips | Americas - 6968 |
|
$0.0198 / $0.1192 | Buy Now |
|
Future Electronics | 0603 10 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 2100Cut Tape/Mini-Reel |
|
$0.0536 / $0.1870 | Buy Now |
|
Future Electronics | 0603 10 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0251 / $0.0273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06031A100CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A100CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 06031A100CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A100CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AU031A100GAG4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | 06031A100CAT2A vs AU031A100GAG4A |
CMC-100/100GN0603TFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | 06031A100CAT2A vs CMC-100/100GN0603TFF |
06031A100G4T2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | 06031A100CAT2A vs 06031A100G4T2A |
0603N100G101YHW-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | 06031A100CAT2A vs 0603N100G101YHW-HK |
LD031A100GAB4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | 06031A100CAT2A vs LD031A100GAB4A |
06031A100DA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | 06031A100CAT2A vs 06031A100DA74A |
0603RN100G101NG | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | 06031A100CAT2A vs 0603RN100G101NG |
0603N100G101SW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | 06031A100CAT2A vs 0603N100G101SW |
0603N100G101SH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | 06031A100CAT2A vs 0603N100G101SH |
CE0603A-100-G101GCW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | 06031A100CAT2A vs CE0603A-100-G101GCW |