0603101G
Description: General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0704,

Overview of 0603101G by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 0603101G by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603101G by API Delevan

0603101G
API Delevan
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
API DELEVAN
Package Description
0704
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0704
Construction
Open Wound
Core Material
CERAMIC
DC Resistance
0.58 Ω
Inductance-Nom (L)
0.1 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.02 mm
Package Length
1.8 mm
Package Style
SMT
Package Width
1.14 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
34
Rated Current-Max
0.4 A
Self Resonance Frequency
150 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
150 MHz
Tolerance
2%
Want to compare parts?
  1. 0603101G
    API Delevan
    General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0704,
    VS

Alternate Parts for 0603101G

This table gives cross-reference parts and alternative options found for 0603101G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603101G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
36501JR10GTE 1 ELEMENT, 0.1uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 TE Connectivity 0603101G vs 36501JR10GTE
LLQ1608-FR10G General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT TOKO Inc 0603101G vs LLQ1608-FR10G
WL03GTR10 General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 SEI Stackpole Electronics Inc 0603101G vs WL03GTR10
LCN0603T-R10G-S General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 YAGEO Corporation 0603101G vs LCN0603T-R10G-S
0603CS-R10XGBU General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP Coilcraft Inc 0603101G vs 0603CS-R10XGBU
WL03GTR10 General Purpose Inductor, 0.1uH, 2%, Ceramic-Core, 0704, Viking Tech Corp 0603101G vs WL03GTR10
LCN0603T-R10G-N General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 YAGEO Corporation 0603101G vs LCN0603T-R10G-N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603101G by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603101G by API Delevan

Select Manufacturer
Which Manufacturer of 0603101G would you like to use for your alert(s)?
  • Please alert me when 0603101G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603101G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603101G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603101G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603101G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603101G by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: