Part Details for 06031/10WS6E85% by Not Specified
Overview of 06031/10WS6E85% by Not Specified
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC110603122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 5.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black. | |
66506-031LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, 4 wall, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
86130603130365E1LF | Amphenol Communications Solutions | 8613 F LF CNR |
Price & Stock for 06031/10WS6E85%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |