Part Details for 0603-4N3KG by API Delevan
Overview of 0603-4N3KG by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Part Details for 0603-4N3KG
0603-4N3KG CAD Models
0603-4N3KG Part Data Attributes
|
0603-4N3KG
API Delevan
Buy Now
Datasheet
|
Compare Parts:
0603-4N3KG
API Delevan
General Purpose Inductor, 0.0043uH, 10%, 1 Element, Ceramic-Core, SMD,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.0043 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 5900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for 0603-4N3KG
This table gives cross-reference parts and alternative options found for 0603-4N3KG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603-4N3KG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW0603UC4N3KGB | General Purpose Inductor, 0.0043uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Dielectrics Inc | 0603-4N3KG vs FHW0603UC4N3KGB |
KQ0603KTE4N3 | General Purpose Inductor, 0.0043uH, 10%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | 0603-4N3KG vs KQ0603KTE4N3 |
RL-7700-2C-4N3K | General Purpose Inductor, 0.0043uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | 0603-4N3KG vs RL-7700-2C-4N3K |
0603CS-4N3XKLU | General Purpose Inductor, 0.0043uH, 10%, 1 Element, SMD, CHIP, ROHS COMPLIANT | Coilcraft Inc | 0603-4N3KG vs 0603CS-4N3XKLU |
KQ06034N3K | General Purpose Inductor, 0.0043uH, 10%, 1 Element, Ceramic-Core, SMD, | KOA Speer Electronics Inc | 0603-4N3KG vs KQ06034N3K |
CI0603-4N3K | 1 ELEMENT, 0.0043uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Microchip Technology Inc | 0603-4N3KG vs CI0603-4N3K |
0603CS-4N3XKBB | General Purpose Inductor, 0.0043uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | 0603-4N3KG vs 0603CS-4N3XKBB |
0603CS-4N3EKTS | General Purpose Inductor, 0.0043uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Delta Electronics Inc | 0603-4N3KG vs 0603CS-4N3EKTS |
LLQ1005-F4N3K | General Purpose Inductor, 0.0043uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | TOKO Inc | 0603-4N3KG vs LLQ1005-F4N3K |
0603R-4N3KG | General Purpose Inductor, 0.0043uH, 10%, 1 Element, Ceramic-Core, SMD, | API Delevan | 0603-4N3KG vs 0603R-4N3KG |