Part Details for 0603-13-2056 by TE Connectivity
Overview of 0603-13-2056 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0603-13-2056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0603-13-2056-ND
|
DigiKey | CONT SOC ASSY Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0603-13-2056
|
Avnet Americas | Contact SKT ST Cable Mount Gold Plating - Bulk (Alt: 0603-13-2056) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-0603-13-2056
|
Mouser Electronics | Rectangular MIL Spec Connectors CONT SOC ASSY RoHS: Compliant | 0 |
|
$1.5200 | Order Now |
Part Details for 0603-13-2056
0603-13-2056 CAD Models
0603-13-2056 Part Data Attributes
|
0603-13-2056
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0603-13-2056
TE Connectivity
CONT SOC ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |