Part Details for 0603-10NJ by API Delevan
Overview of 0603-10NJ by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Part Details for 0603-10NJ
0603-10NJ CAD Models
0603-10NJ Part Data Attributes
|
0603-10NJ
API Delevan
Buy Now
Datasheet
|
Compare Parts:
0603-10NJ
API Delevan
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0704 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0704 | |
Construction | Open Wound | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.14 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 31 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0603-10NJ
This table gives cross-reference parts and alternative options found for 0603-10NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603-10NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36501J10NJTE | 1 ELEMENT, 0.01uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | TE Connectivity | 0603-10NJ vs 36501J10NJTE |
0603CS-10NXJBW | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | Coilcraft Inc | 0603-10NJ vs 0603CS-10NXJBW |
LLQ1608-F10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | TOKO Inc | 0603-10NJ vs LLQ1608-F10NJ |
WL03JT10N | General Fixed Inductor, IND,CERAMIC,10NH,5% +TOL,10% -TOL,0704 CASE | Viking Technology | 0603-10NJ vs WL03JT10N |
LCN0603T-10NJ-N | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | YAGEO Corporation | 0603-10NJ vs LCN0603T-10NJ-N |
CT0603CSF-10NJ | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Central Technologies | 0603-10NJ vs CT0603CSF-10NJ |