Part Details for 0603-101J by API Delevan
Overview of 0603-101J by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603-101J
0603-101J CAD Models
0603-101J Part Data Attributes:
|
0603-101J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
0603-101J
API Delevan
1 ELEMENT, 0.1uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0704 | |
Reach Compliance Code | compliant | |
Case/Size Code | 0704 | |
Construction | Open Wound | |
Core Material | CERAMIC | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Manufacturer Series | 0603 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.14 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 150 MHz | |
Series | 0603(CERAMIC) | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |