Part Details for 0602R1001-33 by Bel Fuse
Overview of 0602R1001-33 by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0602R1001-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus RoHS: Compliant |
1955 In Stock |
|
$0.3766 / $0.9128 | Buy Now |
DISTI #
65124079
|
Verical | Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus Min Qty: 100 Package Multiple: 50 Date Code: 2237 | Americas - 1950 |
|
$0.4970 / $1.1866 | Buy Now |
DISTI #
0602R1001-33
|
Avnet Abacus | Fuse Miniature 1A 250V Slow Blow 2-Pin Cartridge Holder (Alt: 0602R1001-33) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus RoHS: Compliant |
1955 In Stock |
|
$0.3766 / $0.9128 | Buy Now |
Part Details for 0602R1001-33
0602R1001-33 CAD Models
0602R1001-33 Part Data Attributes
|
0602R1001-33
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0602R1001-33
Bel Fuse
FUSE GLASS 1A 250VAC 3AB 3AG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Blow Characteristic | SLOW | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6x32mm | |
Joule Integral-Nom | 16 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; CUL; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0602R1001-33
This table gives cross-reference parts and alternative options found for 0602R1001-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0602R1001-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7033.8150 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0602R1001-33 vs 7033.8150 |
0034.3872 | Electric Fuse, Very Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0602R1001-33 vs 0034.3872 |
7033.815 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1A, 250VAC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0602R1001-33 vs 7033.815 |
MI5MF25V1 | Electric Fuse, Fast Blow, 1A, 250VAC, 200A (IR), Inline/holder, | Mersen Electrical Power | 0602R1001-33 vs MI5MF25V1 |
0034.3417 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0602R1001-33 vs 0034.3417 |
MI6AG25V1 | Electric Fuse, Fast Blow, 1A, 250VAC, 200A (IR), Inline/holder, | Mersen Electrical Power | 0602R1001-33 vs MI6AG25V1 |
0034.3872.G | Electric Fuse, Very Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0602R1001-33 vs 0034.3872.G |