Part Details for 06025SS-24R-AL-D0 by NMB Technologies Corporation
Results Overview of 06025SS-24R-AL-D0 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06025SS-24R-AL-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-06025SS-24R-AL-D0-ND
|
DigiKey | DC AXIAL FAN Min Qty: 120 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$6.4698 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 22 Weeks | 0 |
|
$5.5500 | Buy Now |
DISTI #
000000000007155002
|
Sager | DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 30.005CFM, Rib, Sleeve, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$5.9900 / $7.4600 | Buy Now |