Part Details for 06023GS-12L-ATE-0 by NMB Technologies Corporation
Results Overview of 06023GS-12L-ATE-0 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8968001SA | Texas Instruments | Octal General-Purpose Interface Bus Transceiver 20-CFP -55 to 125 | |
5962-8968001RA | Texas Instruments | Octal General-Purpose Interface Bus Transceiver 20-CDIP | |
5962-89680012A | Texas Instruments | Octal General-Purpose Interface Bus Transceiver 20-LCCC |
Price & Stock for 06023GS-12L-ATE-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3595
|
Newark | Fan Blower, 60Mm, 0.84W, 12V, Blower Type:Centrifugal, Supply Voltage:12V, Voltage Type:Dc, Fan ... more RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0200 / $12.6900 | Buy Now |
DISTI #
12-06023GS-12L-ATE-0-ND
|
DigiKey | FAN 12VDC 60X23MM Min Qty: 120 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$8.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2500 / $23.1800 | Buy Now |
DISTI #
000000000007237114
|
Sager | 60X60X23MM, 12VDC, 3500 RPM, 6.4 CFM, 28 DB Min Qty: 1 | 0 |
|
$9.9900 / $12.6900 | Buy Now |