Part Details for 06022BP511BFU by Kyocera AVX Components
Overview of 06022BP511BFU by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06022BP511BFU
06022BP511BFU CAD Models
06022BP511BFU Part Data Attributes
|
06022BP511BFU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06022BP511BFU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.675 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 06022BP511BFU
This table gives cross-reference parts and alternative options found for 06022BP511BFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06022BP511BFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06022BP511BFZH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, | Kyocera AVX Components | 06022BP511BFU vs 06022BP511BFZH |
06022BP511BFUH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, | Kyocera AVX Components | 06022BP511BFU vs 06022BP511BFUH |
06022BP511BFZL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, | Kyocera AVX Components | 06022BP511BFU vs 06022BP511BFZL |
06022BP511BFM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, | Kyocera AVX Components | 06022BP511BFU vs 06022BP511BFM |
06022BP511BFMH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, | Kyocera AVX Components | 06022BP511BFU vs 06022BP511BFMH |
06022BP511BFZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, | Kyocera AVX Components | 06022BP511BFU vs 06022BP511BFZM |
06022BP511BFZ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, | Kyocera AVX Components | 06022BP511BFU vs 06022BP511BFZ |
06022BP511BFML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, | Kyocera AVX Components | 06022BP511BFU vs 06022BP511BFML |
06022BP511BFMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, | Kyocera AVX Components | 06022BP511BFU vs 06022BP511BFMC |
06022BP511BFUL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1111, | Kyocera AVX Components | 06022BP511BFU vs 06022BP511BFUL |