Part Details for 06022BP2R0EDML by Kyocera AVX Components
Overview of 06022BP2R0EDML by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06022BP2R0EDML
06022BP2R0EDML CAD Models
06022BP2R0EDML Part Data Attributes
|
06022BP2R0EDML
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06022BP2R0EDML
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, BP, -/+30ppm/Cel TC, 0.000002uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.675 mm | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 06022BP2R0EDML
This table gives cross-reference parts and alternative options found for 06022BP2R0EDML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06022BP2R0EDML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06022BP2R0EDMH | Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, BP, -/+30ppm/Cel TC, 0.000002uF, 1111, | Kyocera AVX Components | 06022BP2R0EDML vs 06022BP2R0EDMH |
06022BP2R0EDZM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, BP, -/+30ppm/Cel TC, 0.000002uF, 1111, | Kyocera AVX Components | 06022BP2R0EDML vs 06022BP2R0EDZM |
06022BP2R0EDUM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, BP, -/+30ppm/Cel TC, 0.000002uF, 1111, | Kyocera AVX Components | 06022BP2R0EDML vs 06022BP2R0EDUM |
06022BP2R0EDZL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, BP, -/+30ppm/Cel TC, 0.000002uF, 1111, | Kyocera AVX Components | 06022BP2R0EDML vs 06022BP2R0EDZL |
06022BP2R0EDMM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, BP, -/+30ppm/Cel TC, 0.000002uF, 1111, | Kyocera AVX Components | 06022BP2R0EDML vs 06022BP2R0EDMM |
06022BP2R0EDMC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, BP, -/+30ppm/Cel TC, 0.000002uF, 1111, | Kyocera AVX Components | 06022BP2R0EDML vs 06022BP2R0EDMC |
06022BP2R0EDZH | Ceramic Capacitor, Multilayer, Ceramic, 500V, 25% +Tol, 25% -Tol, BP, -/+30ppm/Cel TC, 0.000002uF, 1111, | Kyocera AVX Components | 06022BP2R0EDML vs 06022BP2R0EDZH |