Part Details for 06020SS-12M-AT-00 by NMB Technologies Corporation
Overview of 06020SS-12M-AT-00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for 06020SS-12M-AT-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$5.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1100 / $8.9000 | Buy Now |
DISTI #
000000000007154976
|
Sager | DC Fans DC Tubeaxial Fan, 60x60x20mm, 12VDC, 14.8CFM, Rib, Sleeve, Lead Wires, Tach Min Qty: 1 | 0 |
|
$5.8600 / $7.3000 | Buy Now |
Part Details for 06020SS-12M-AT-00
06020SS-12M-AT-00 CAD Models
06020SS-12M-AT-00 Part Data Attributes
|
06020SS-12M-AT-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06020SS-12M-AT-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.08A, 12V, 1W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 18.4 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 50000 h | |
Noise | 28.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.32 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 1 W | |
Rated Voltage | 12 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 56 g | |
Width | 20 mm |