Part Details for 06020SA-24N-AA-00 by NMB Technologies Corporation
Overview of 06020SA-24N-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 06020SA-24N-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4662
|
Newark | Axial Fan, 60Mm, 24Vdc, 20.5Cfm, 30.5Db Rohs Compliant: Yes |Nmb Technologies 06020SA-24N-AA-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$11.5200 | Buy Now |
DISTI #
07AH1147
|
Newark | Dc Axial Fan, 60Mm, 24V, 20.5Cfm, 30.5Db, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:20.5Cfm, Noise Rating:30.5Dba, Power Rating:1.68W Rohs Compliant: Yes |Nmb Technologies 06020SA-24N-AA-00 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9500 / $13.1200 | Buy Now |
DISTI #
12-06020SA-24N-AA-00-ND
|
DigiKey | FAN AXIAL 60X20MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box |
609 In Stock |
|
$8.0752 / $9.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$7.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8600 / $12.9200 | Buy Now |
DISTI #
000000000005740040
|
Sager | DC Fans DC Axial Fan, 60x60x20mm, 24VDC, 20.5CFM, Rib Mount, Ball Bearing, Lead Wires Min Qty: 1 | 0 |
|
$8.5000 / $10.5900 | Buy Now |
Part Details for 06020SA-24N-AA-00
06020SA-24N-AA-00 CAD Models
06020SA-24N-AA-00 Part Data Attributes
|
06020SA-24N-AA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06020SA-24N-AA-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.07A, 24V, 1.7W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 20.5 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 30.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.08 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 1.7 W | |
Rated Voltage | 24 V | |
Speed | 4400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 56 g | |
Width | 20 mm |