Part Details for 06020SA-24L-EA-00 by NMB Technologies Corporation
Overview of 06020SA-24L-EA-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 06020SA-24L-EA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8462
|
Newark | Dc Axial Fan, Ball, 16.6Cfm, 0.05A, 24V, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:16.6Cfm, Noise Rating:26Db, Power Rating:1.2W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 06020SA-24L-EA-00 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9500 / $13.1200 | Buy Now |
DISTI #
06020SA-24L-EA-00-ND
|
DigiKey | FAN AXIAL 60X20MM 24VDC WIRE Min Qty: 120 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$9.1344 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 26 Weeks | 0 |
|
$7.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8600 / $12.9200 | Buy Now |
DISTI #
000000000005740037
|
Sager | DC Fans DC Axial Fan, 60x60x20mm, 24VDC, 16.6CFM, Flange Mount, Ball Bearing, Lead Wires Min Qty: 1 | 0 |
|
$8.5000 / $10.5900 | Buy Now |
Part Details for 06020SA-24L-EA-00
06020SA-24L-EA-00 CAD Models
06020SA-24L-EA-00 Part Data Attributes
|
06020SA-24L-EA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06020SA-24L-EA-00
NMB Technologies Corporation
FAN 24VDC 60X20MM 2WR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 16.6 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 26 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.556 mmH2O | |
Rated Current | 0.05 A | |
Rated Power | 1.2 W | |
Rated Voltage | 24 V | |
Speed | 3600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 56 g | |
Width | 20 mm |