Part Details for 06020SS-24M-AA-00 by NMB Technologies Corporation
Overview of 06020SS-24M-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06020SS-24M-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ2371
|
Newark | Tubeaxial |Nmb Technologies 06020SS-24M-AA-00 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $8.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$5.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8200 / $8.4800 | Buy Now |
DISTI #
000000000006284685
|
Sager | DC Fans DC Axial Fan, 60x60x20mm, 24VDC, 18.4CFM, Rib Mount, Sleeve Bearing, Lead Wires Min Qty: 1 | 0 |
|
$5.5800 / $6.9500 | Buy Now |
Part Details for 06020SS-24M-AA-00
06020SS-24M-AA-00 CAD Models
06020SS-24M-AA-00 Part Data Attributes
|
06020SS-24M-AA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
06020SS-24M-AA-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.06A, 24V, 1.4W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 18.4 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 50000 h | |
Noise | 28.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.06 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 1.4 W | |
Rated Voltage | 24 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 56 g | |
Width | 20 mm |