Part Details for 0602-20-1687 by TE Connectivity
Overview of 0602-20-1687 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6060-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6060-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XEL6060-272MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 0602-20-1687
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-0602-20-1687
|
Mouser Electronics | Circular MIL Spec Backshells SHL RECP ASSY RoHS: Compliant | 0 |
|
$14.1000 / $15.1000 | Order Now |
DISTI #
000000000005638482
|
Sager | Circular MIL Spec Backshells SHL RECP ASSY | 0 |
|
Buy Now |