Part Details for 0602 1793 by Testo Limited
Overview of 0602 1793 by Testo Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1793AIS8#PBF | Analog Devices | L N, pAere Bias C, JFET In Op | |
LT1793AIS8#TRPBF | Analog Devices | L N, pAere Bias C, JFET In Op | |
LT1793ACS8#TRPBF | Analog Devices | L N, pAere Bias C, JFET In Op |
Price & Stock for 0602 1793
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M9832
|
Newark | Probe, Air, Type K, Test Probe Functions:Temperature, For Use With:Testo 735 Multi Channel Temperature Measuring Instruments, Product Range:-, Accessory Type:Probe, Accuracy:Class 2, Rise Time:25S, Temperature Max:400°C, Temperature Rohs Compliant: Yes |Testo 0602 1793 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$126.6100 / $149.1400 | Buy Now |
DISTI #
74240601
|
RS | Air Probe, 4.5 Inches Long, TC Type K, With 4 Ft Cable | Testo 0602 1793 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$110.4200 / $121.3400 | RFQ |
DISTI #
TESTO-06021793
|
TME | Probe: K-type temperature, -60÷400°C, Probe dia: 5mm, Len: 1.16m Min Qty: 1 | 0 |
|
$83.9500 | RFQ |
DISTI #
C1S744600011874
|
Chip1Stop | Thermocouple temperature probe | 6 |
|
$117.0000 / $122.0000 | Buy Now |