Part Details for 06019BP200KFMH by Kyocera AVX Components
Overview of 06019BP200KFMH by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06019BP200KFMH
06019BP200KFMH CAD Models
06019BP200KFMH Part Data Attributes
|
06019BP200KFMH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06019BP200KFMH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00002uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 06019BP200KFMH
This table gives cross-reference parts and alternative options found for 06019BP200KFMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06019BP200KFMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06019BP200KFML | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00002uF, 0606, | Kyocera AVX Components | 06019BP200KFMH vs 06019BP200KFML |
06019BP200KFM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00002uF, 0606, | Kyocera AVX Components | 06019BP200KFMH vs 06019BP200KFM |
06019BP200KFUC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00002uF, 0606, | Kyocera AVX Components | 06019BP200KFMH vs 06019BP200KFUC |
06019BP200KFMM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00002uF, 0606, | Kyocera AVX Components | 06019BP200KFMH vs 06019BP200KFMM |
06019BP200KFU | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00002uF, 0606, | Kyocera AVX Components | 06019BP200KFMH vs 06019BP200KFU |
06019BP200KFZ | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00002uF, 0606, | Kyocera AVX Components | 06019BP200KFMH vs 06019BP200KFZ |
06019BP200KFUL | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00002uF, 0606, | Kyocera AVX Components | 06019BP200KFMH vs 06019BP200KFUL |
06019BP200KFZM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00002uF, 0606, | Kyocera AVX Components | 06019BP200KFMH vs 06019BP200KFZM |
06019BP200KFZH | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00002uF, 0606, | Kyocera AVX Components | 06019BP200KFMH vs 06019BP200KFZH |