Thermal Support Devices
06015VA-12P-AL-00
Description: FAN 12VDC 60X15MM 3WR

Overview of 06015VA-12P-AL-00 by NMB Technologies Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 06015VA-12P-AL-00 by NMB Technologies Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 12AC3264
Newark Tubeaxial |Nmb Technologies 06015VA-12P-AL-00 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $13.4800
  • 800 $12.6500
  • 1,200 $12.2200
  • 2,000 $12.0400
  • 2,400 $11.8200
  • 5,200 $11.6400
  • 10,000 $11.2500
$11.2500 / $13.4800 Buy Now
DISTI # 12-06015VA-12P-AL-00-ND
DigiKey FAN AXIAL 60X15MM 12VDC WIRE Min Qty: 150 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 150 $9.3889
$9.3889 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 0
  • 150 $8.1000
$8.1000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 38 $13.1100
  • 75 $9.9600
  • 113 $9.2500
  • 150 $9.0700
$9.0700 / $13.1100 Buy Now
DISTI # 000000000005192948
Sager DC Fans DC Axial Fan, 60x60x15mm, 12VDC, 19.4CFM, Rib Mount, 3-Leads, Lock Rotor Sensor Min Qty: 1 0
  • 1 $10.8900
  • 10 $10.3800
  • 25 $9.9100
  • 75 $9.4900
  • 150 $9.1000
  • 400 $8.7400
$8.7400 / $10.8900 Buy Now

CAD Models for 06015VA-12P-AL-00 by NMB Technologies Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 06015VA-12P-AL-00 by NMB Technologies Corporation

06015VA-12P-AL-00
NMB Technologies Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NMB TECHNOLOGIES CORP
Reach Compliance Code
unknown
Airflow
19.4 CFM
Approvals
UL
Bearing Type
BALL
Body Material
PLASTIC
Construction
AXIAL
Height
60 mm
Length
60 mm
Life Expectancy
40000 h
Noise
36.5 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Pressure
6.858 mmH2O
Rated Current
0.13 A
Rated Power
1.6 W
Rated Voltage
12 V
Speed
5600 rpm
Thermal Support Device Type
DC FAN
Weight
55 g
Width
15 mm
Want to compare parts?
  1. 06015VA-12P-AL-00
    NMB Technologies Corporation
    FAN 12VDC 60X15MM 3WR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 06015VA-12P-AL-00 by NMB Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 06015VA-12P-AL-00 by NMB Technologies Corporation

Select Manufacturer
Which Manufacturer of 06015VA-12P-AL-00 would you like to use for your alert(s)?
  • Please alert me when 06015VA-12P-AL-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 06015VA-12P-AL-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 06015VA-12P-AL-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 06015VA-12P-AL-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 06015VA-12P-AL-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 06015VA-12P-AL-00 by NMB Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: