Part Details for 06015KA-12K-AL-00 by NMB Technologies Corporation
Overview of 06015KA-12K-AL-00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06015KA-12K-AL-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-06015KA-12K-AL-00-ND
|
DigiKey | FAN AXIAL 60X15MM 12VDC WIRE Min Qty: 150 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2165 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$8.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1000 / $13.1400 | Buy Now |
DISTI #
000000000005192915
|
Sager | DC Fans DC Axial Fan, 60x60x15mm, 12VDC, 11.6CFM, Rib Mount, 3-Leads, Lock Rotor Sensor Min Qty: 1 | 0 |
|
$8.7600 / $10.9200 | Buy Now |