Part Details for 060-SQF41209-01 by Honeywell Sensing and Control
Overview of 060-SQF41209-01 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 060-SQF41209-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M9924
|
Newark | Gauge, Torque Watch 10N-Mm To 140N-Mm 2%, Torque Range N-M:10N-Mm To 140N-Mm, Torque Range Ft-Lb:0.005Ft-Lb To 0.104Ft-Lb, Accuracy:2%, Product Range:-, Accuracy:+/-2%, Torque Max:20In-Oz, Torque Min:1In-Oz |Honeywell 060-SQF41209-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
060-SQF41209-01-ND
|
DigiKey | TORQUE WATCH GAUGE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,985.5700 | Buy Now |