Part Details for 060-N025-01G by HONEYWELL TEST AND MEASUREMENT
Results Overview of 060-N025-01G by HONEYWELL TEST AND MEASUREMENT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
060-N025-01G Information
060-N025-01G by HONEYWELL TEST AND MEASUREMENT is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMARPTN-025 | Amphenol Cables on Demand | Amphenol CO-058SMARPTN-025 Reverse Polarity SMA (RP-SMA) Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058TNCRPTN-025 | Amphenol Cables on Demand | Amphenol CO-058TNCRPTN-025 Reverse Polarity TNC (RP-TNC) Male to Type N Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft |
Price & Stock for 060-N025-01G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000007413176
|
Sager | BP312CR,1H,2U,5B,6E:MODEL A-205, 500 PSI Min Qty: 1 | 0 |
|
$1,916.5900 | Buy Now |