Part Details for 060-4001 by Amphenol Industrial Operations
Overview of 060-4001 by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD |
Price & Stock for 060-4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-060-4001-ND
|
DigiKey | AMPHENOL INDUSTRIAL PRODUCTS 060 Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
22467 In Stock |
|
$5.1400 / $6.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
22467 Partner Stock |
|
$5.1600 / $6.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
22467 Partner Stock |
|
$5.1600 / $6.0700 | Buy Now |