Part Details for 060-1430-05 by Honeywell Sensing and Control
Overview of 060-1430-05 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-09L | Coilcraft Inc | General Purpose Inductor, 0.385uH, Air-Core, 3838 | |
143-09J12L | Coilcraft Inc | Variable Inductor, 0.404uH Min, 0.693uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-09J12SL | Coilcraft Inc | Variable Inductor, 0.315uH Min, 0.423uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for 060-1430-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M1579
|
Newark | Load Cell, Load Capacity:50Lb, Supply Voltage:10Vdc, Operating Temperature Min:-5°C, Operating Temperature Max:105°C, Cell Output Mv/V:2, Product Range:Model 31, External Depth:25.9Mm, Length:31.75Mm, Line Cell Linearity ±:0.15% |Honeywell 060-1430-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,804.7700 / $2,071.2400 | Buy Now |
DISTI #
480-6082-ND
|
DigiKey | SENSOR FORCE LOAD CELL 50LBS Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,705.9900 | Buy Now |
Part Details for 060-1430-05
060-1430-05 CAD Models
060-1430-05 Part Data Attributes
|
060-1430-05
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
060-1430-05
Honeywell Sensing and Control
Model 31 Load Cell:, 50 lb, 15 °C to 70 °C [60 °F to 160 °F] temperature compensation, non-amplified (mV/V), Teflon® cable, 1,5 m [5 ft] cable length, radial electrical exit orientation
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell |